Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSASE32MSB5226MPNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE32MSB5226MPNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSASE32MSB5226MPNA01 |
Description | MLCC, 1210, 16V, X5R, 22 UF 20 % |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.64951 | RM649.51 |
| 2,000 | RM0.58267 | RM1,165.34 |
| 3,000 | RM0.54870 | RM1,646.10 |
| 5,000 | RM0.51064 | RM2,553.20 |
| 7,000 | RM0.48815 | RM3,417.05 |
| 10,000 | RM0.46633 | RM4,663.30 |
| 25,000 | RM0.41860 | RM10,465.00 |
| 50,000 | RM0.39154 | RM19,577.00 |
| Unit Price without VAT: | RM0.64951 |
|---|---|
| Unit Price with VAT: | RM0.71446 |












