MCAST32MSB7226KPNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM3.74000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 10,080
Unit Price: RM3.66000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.98740
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM1.33515
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM2.36000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 8,531
Unit Price: RM3.11000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1,163
Unit Price: RM7.80000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM7.43688
Datasheet

Parametric Equivalent


KEMET
In Stock: 14,446
Unit Price: RM14.14000
Datasheet

Parametric Equivalent


KEMET
In Stock: 54,943
Unit Price: RM14.14000
Datasheet

Parametric Equivalent


Holy Stone Enterprise Co., Ltd.
In Stock: 1,571
Unit Price: RM3.66000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM2.99000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 12,661
Unit Price: RM3.15000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 57,015
Unit Price: RM2.68000
Datasheet
22 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCAST32MSB7226KPNA1J

DigiKey Part Number
587-MCAST32MSB7226KPNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCAST32MSB7226KPNA1J
Description
CAP CER 22UF 25V X7R 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCAST32MSB7226KPNA1J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.32022RM1,320.22
Manufacturers Standard Package
Unit Price without VAT:RM1.32022
Unit Price with VAT:RM1.45224