Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSAST32MSB7226KPNB25 | |
|---|---|
DigiKey Part Number | 587-MSAST32MSB7226KPNB25TR-ND - Tape & Reel (TR) 587-MSAST32MSB7226KPNB25CT-ND - Cut Tape (CT) 587-MSAST32MSB7226KPNB25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST32MSB7226KPNB25 |
Description | CAP CER 22UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST32MSB7226KPNB25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.36000 | RM2.36 |
| 10 | RM1.46200 | RM14.62 |
| 50 | RM1.10400 | RM55.20 |
| 100 | RM0.99330 | RM99.33 |
| 500 | RM0.80754 | RM403.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.75010 | RM750.10 |
| 2,000 | RM0.70288 | RM1,405.76 |
| 3,000 | RM0.67922 | RM2,037.66 |
| 5,000 | RM0.65300 | RM3,265.00 |
| 7,000 | RM0.63768 | RM4,463.76 |
| 10,000 | RM0.62294 | RM6,229.40 |
| Unit Price without VAT: | RM2.36000 |
|---|---|
| Unit Price with VAT: | RM2.59600 |













