MSAST32MSB7226KPNB25 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM3.74000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 10,056
Unit Price: RM3.66000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM1.32022
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.98740
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM1.33515
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 8,531
Unit Price: RM3.11000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1,163
Unit Price: RM7.80000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM7.43688
Datasheet

Parametric Equivalent


KEMET
In Stock: 14,446
Unit Price: RM14.14000
Datasheet

Parametric Equivalent


KEMET
In Stock: 53,823
Unit Price: RM14.14000
Datasheet

Parametric Equivalent


Holy Stone Enterprise Co., Ltd.
In Stock: 1,571
Unit Price: RM3.66000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM2.99000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 12,561
Unit Price: RM3.15000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 57,015
Unit Price: RM2.68000
Datasheet
22 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST32MSB7226KPNB25

DigiKey Part Number
587-MSAST32MSB7226KPNB25TR-ND - Tape & Reel (TR)
587-MSAST32MSB7226KPNB25CT-ND - Cut Tape (CT)
587-MSAST32MSB7226KPNB25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST32MSB7226KPNB25
Description
CAP CER 22UF 25V X7R 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAST32MSB7226KPNB25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.36000RM2.36
10RM1.46200RM14.62
50RM1.10400RM55.20
100RM0.99330RM99.33
500RM0.80754RM403.77
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.75010RM750.10
2,000RM0.70288RM1,405.76
3,000RM0.67922RM2,037.66
5,000RM0.65300RM3,265.00
7,000RM0.63768RM4,463.76
10,000RM0.62294RM6,229.40
Manufacturers Standard Package
Unit Price without VAT:RM2.36000
Unit Price with VAT:RM2.59600