C4532X7R1H155KT5 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 6,747
Unit Price: RM5.08000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM3.08439
Datasheet

Direct


KYOCERA AVX
In Stock: 1,588
Unit Price: RM5.75000
Datasheet

Direct


KEMET
In Stock: 1,864
Unit Price: RM3.74000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM3.62961
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM23.56278
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM23.56278
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM19.96098
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM35.96542
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM30.43114
Datasheet

Upgrade


KEMET
In Stock: 6,413
Unit Price: RM3.74000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM25.07582
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM19.96098
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM25.06438
Datasheet
1.5 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4532X7R1H155KT5

DigiKey Part Number
445-6109-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C4532X7R1H155KT5
Description
CAP CER 1.5UF 50V X7R 1812
Customer Reference
Detailed Description
1.5 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532X7R1H155KT5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes