Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43888G9686M000 | |
|---|---|
DigiKey Part Number | 495-B43888G9686M000-ND |
Manufacturer | |
Manufacturer Product Number | B43888G9686M000 |
Description | CAP ALUM 68UF 20% 400V TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43888G9686M000 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43890A9686M | TDK | 0 | B43890A9686M-ND | RM0.00000 | Parametric Equivalent |
| 400BXA68MEFC18X31.5 | Rubycon | 0 | 400BXA68MEFC18X31.5-ND | RM7.41630 | Parametric Equivalent |
| 450BXC68MEFC18X31.5 | Rubycon | 0 | 450BXC68MEFC18X31.5-ND | RM5.90485 | Parametric Equivalent |
| 450LLE68MEFC18X31.5 | Rubycon | 0 | 450LLE68MEFC18X31.5-ND | RM8.54860 | Parametric Equivalent |
| 500LXW68MEFR18X35 | Rubycon | 159 | 1189-4272-ND | RM20.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.64000 | RM15.64 |
| 10 | RM10.65700 | RM106.57 |
| 50 | RM8.58660 | RM429.33 |
| 100 | RM7.93360 | RM793.36 |
| 500 | RM6.81178 | RM3,405.89 |
| 1,200 | RM6.37668 | RM7,652.02 |
| 3,600 | RM6.30420 | RM22,695.12 |
| Unit Price without VAT: | RM15.64000 |
|---|---|
| Unit Price with VAT: | RM17.20400 |










