5221128-2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 91
Unit Price: RM24.38867
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM25.88497
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 544
Unit Price: RM17.80900
Datasheet
Image for 5221128-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5221128-2

DigiKey Part Number
5221128-2-ND
Manufacturer
Manufacturer Product Number
5221128-2
Description
CONN BNC PLUG STR 50 OHM CRIMP
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
5221128-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-59, 59A, 59B, 62, 62A, 62B
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Spacer
Body Material
Zinc
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polyethylene (PE)
Operating Temperature
-55°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.2dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes