TPS3128E12DBVR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2,762
Unit Price: RM6.89503
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 147
Unit Price: RM10.68000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,175
Unit Price: RM9.81000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,000
Unit Price: RM7.41980
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3128E12DBVR

DigiKey Part Number
TPS3128E12DBVR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS3128E12DBVR
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS3128E12DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
1.14V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
100ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types