
62-024-1M | |
|---|---|
DigiKey Part Number | 290-1033-ND |
Manufacturer | |
Manufacturer Product Number | 62-024-1M |
Description | COAX CBL BNC TO BNC 24" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-62 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-62 | |
Cable Impedance | 92 Ohms | |
Overall Impedance | 93 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | 80°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM51.38000 | RM51.38 |
| 10 | RM43.64700 | RM436.47 |
| 25 | RM40.91120 | RM1,022.78 |
| 50 | RM38.95880 | RM1,947.94 |
| 100 | RM37.09940 | RM3,709.94 |
| 250 | RM34.77824 | RM8,694.56 |
| 500 | RM33.11988 | RM16,559.94 |
| 1,000 | RM31.54108 | RM31,541.08 |
| Unit Price without VAT: | RM51.38000 |
|---|---|
| Unit Price with VAT: | RM56.51800 |




