Cable Assembly Coaxial BNC to BNC RG-62 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62-036-1M

DigiKey Part Number
290-1034-ND
Manufacturer
Manufacturer Product Number
62-036-1M
Description
COAX CBL BNC TO BNC 36"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-62 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TPI (Test Products Int)
Series
-
Packaging
Bulk
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
RG-62
Cable Impedance
92 Ohms
Overall Impedance
93 Ohms
Color
Black
Features
Shielded
Operating Temperature
80°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 157
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM56.07000RM56.07
10RM47.63900RM476.39
25RM44.65440RM1,116.36
50RM42.52280RM2,126.14
100RM40.49370RM4,049.37
250RM37.96032RM9,490.08
500RM36.15028RM18,075.14
1,000RM34.42725RM34,427.25
Manufacturers Standard Package
Unit Price without VAT:RM56.07000
Unit Price with VAT:RM61.67700
Alternate Length
COAX CBL BNC TO BNC 24"
In-Stock: 9
Unit Price: RM51.38000
COAX CABLE BNC TO BNC 4'
In-Stock: 0
Unit Price: RM79.04000
COAX CABLE BNC TO BNC 5'
In-Stock: 0
Unit Price: