Cable Assembly Coaxial BNC to BNC RG-62 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62-048-1M

DigiKey Part Number
290-1035-ND
Manufacturer
Manufacturer Product Number
62-048-1M
Description
COAX CABLE BNC TO BNC 4'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-62 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TPI (Test Products Int)
Series
-
Packaging
Bulk
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
48.0" (1.2m) 4.0'
Cable Type
RG-62
Cable Impedance
92 Ohms
Overall Impedance
93 Ohms
Color
Black
Features
Shielded
Operating Temperature
80°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 33
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM79.04000RM79.04
Manufacturers Standard Package
Unit Price without VAT:RM79.04000
Unit Price with VAT:RM86.94400
Alternate Length
COAX CBL BNC TO BNC 24"
In-Stock: 9
Unit Price: RM51.38000
COAX CBL BNC TO BNC 36"
In-Stock: 0
Unit Price: RM56.07000
COAX CABLE BNC TO BNC 5'
In-Stock: 0
Unit Price: