62-060-1M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TPI (Test Products Int)
In Stock: 0
Unit Price: RM79.04000
Datasheet
Cable Assembly Coaxial BNC to BNC RG-62 60.0" (1.5m) 5.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62-060-1M

DigiKey Part Number
290-1036-ND
Manufacturer
Manufacturer Product Number
62-060-1M
Description
COAX CABLE BNC TO BNC 5'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-62 60.0" (1.5m) 5.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TPI (Test Products Int)
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
60.0" (1.5m) 5.0'
Cable Type
RG-62
Cable Impedance
92 Ohms
Overall Impedance
93 Ohms
Color
Black
Features
Shielded
Operating Temperature
80°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
COAX CBL BNC TO BNC 24"
In-Stock: 9
Unit Price: RM51.38000
COAX CBL BNC TO BNC 36"
In-Stock: 0
Unit Price: RM56.62000
COAX CABLE BNC TO BNC 4'
In-Stock: 0
Unit Price: RM79.04000