Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84C68-G3-18 | |
|---|---|
DigiKey Part Number | BZX84C68-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C68-G3-18 |
Description | DIODE ZENER 68V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C68-G3-18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 240 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 47.6 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.19523 | RM1,952.30 |
| 20,000 | RM0.17770 | RM3,554.00 |
| 30,000 | RM0.16876 | RM5,062.80 |
| 50,000 | RM0.15872 | RM7,936.00 |
| 70,000 | RM0.15277 | RM10,693.90 |
| 100,000 | RM0.14699 | RM14,699.00 |
| 250,000 | RM0.13692 | RM34,230.00 |
| Unit Price without VAT: | RM0.19523 |
|---|---|
| Unit Price with VAT: | RM0.21475 |



