Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Similar
Similar
Similar
Similar
Similar



MMSZ5250B-G3-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5250B-G3-08TR-ND - Tape & Reel (TR) 112-MMSZ5250B-G3-08CT-ND - Cut Tape (CT) 112-MMSZ5250B-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5250B-G3-08 |
Description | DIODE ZENER 20V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.85100 | RM8.51 |
| 100 | RM0.53270 | RM53.27 |
| 500 | RM0.39400 | RM197.00 |
| 1,000 | RM0.34908 | RM349.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.29193 | RM875.79 |
| 6,000 | RM0.26307 | RM1,578.42 |
| 9,000 | RM0.24835 | RM2,235.15 |
| 15,000 | RM0.23181 | RM3,477.15 |
| 21,000 | RM0.22200 | RM4,662.00 |
| 30,000 | RM0.21247 | RM6,374.10 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |






