MMSZ5250B-G3-08 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 11,043
Unit Price: RM0.13000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.07678
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.05752
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 12,487
Unit Price: RM0.18000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.04925
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.06584
Datasheet

Upgrade


onsemi
In Stock: 16,818
Unit Price: RM0.13000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,815
Unit Price: RM0.12000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,756
Unit Price: RM0.13000
Datasheet

Similar


Diodes Incorporated
In Stock: 11,295
Unit Price: RM0.10000
Datasheet

Similar


Diodes Incorporated
In Stock: 11,520
Unit Price: RM0.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,935
Unit Price: RM0.27000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,050
Unit Price: RM0.12000
Datasheet
Zener Diode 20 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 20 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ5250B-G3-08

DigiKey Part Number
112-MMSZ5250B-G3-08TR-ND - Tape & Reel (TR)
112-MMSZ5250B-G3-08CT-ND - Cut Tape (CT)
112-MMSZ5250B-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5250B-G3-08
Description
DIODE ZENER 20V 500MW SOD123
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.30000RM1.30
10RM0.78800RM7.88
100RM0.49330RM49.33
500RM0.36476RM182.38
1,000RM0.32324RM323.24
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.27030RM810.90
6,000RM0.24358RM1,461.48
9,000RM0.22996RM2,069.64
15,000RM0.16450RM2,467.50
Manufacturers Standard Package
Unit Price without VAT:RM1.30000
Unit Price with VAT:RM1.43000