TZMC3V0-M-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5,726
Unit Price: RM2.32000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.51944
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 13,121
Unit Price: RM1.08000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.39694
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.42168
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM25.62371
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM32.41694
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM25.88392
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM42.67126
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM23.73381
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM32.41720
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM32.52236
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM30.01872
Datasheet
Zener Diode 3 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZMC3V0-M-08

DigiKey Part Number
TZMC3V0-M-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TZMC3V0-M-08
Description
DIODE ZENER 3V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
4 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,500RM0.19479RM2,434.88
25,000RM0.14972RM3,743.00
125,000RM0.14807RM18,508.75
Manufacturers Standard Package
Unit Price without VAT:RM0.19479
Unit Price with VAT:RM0.21427