Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

TZMC3V0-M-18 | |
|---|---|
DigiKey Part Number | TZMC3V0-M-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZMC3V0-M-18 |
Description | DIODE ZENER 3V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 4 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.20091 | RM2,009.10 |
| 20,000 | RM0.18296 | RM3,659.20 |
| 30,000 | RM0.17381 | RM5,214.30 |
| 50,000 | RM0.16352 | RM8,176.00 |
| 70,000 | RM0.15743 | RM11,020.10 |
| 100,000 | RM0.15152 | RM15,152.00 |
| 250,000 | RM0.14184 | RM35,460.00 |
| Unit Price without VAT: | RM0.20091 |
|---|---|
| Unit Price with VAT: | RM0.22100 |




