Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

757D108M010CG3D | |
|---|---|
DigiKey Part Number | 757D108M010CG3D-ND |
Manufacturer | |
Manufacturer Product Number | 757D108M010CG3D |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 142mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.14 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.47 A @ 40 kHz |
Part Status Active | Impedance 65 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.906" (23.00mm) |
ESR (Equivalent Series Resistance) 142mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860080375019 | Würth Elektronik | 996 | 732-9007-1-ND | RM2.84000 | Parametric Equivalent |
| B41858C4108M000 | TDK | 6,194 | 495-76831-ND | RM4.29000 | Parametric Equivalent |
| EY1C102MP51020E | Chinsan (Elite) | 132 | 4191-EY1C102MP51020ECT-ND | RM1.54000 | Parametric Equivalent |
| MAL213634102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213634102E3-ND | RM2.95072 | Parametric Equivalent |
| MAL213654102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213654102E3-ND | RM2.84671 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | RM17.81753 | RM5,701.61 |
| Unit Price without VAT: | RM17.81753 |
|---|---|
| Unit Price with VAT: | RM19.59928 |










