M39003/01-5232 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM31.67290
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM52.97010
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM38.97000
Datasheet

Similar


Vishay Sprague
In Stock: 44
Unit Price: RM38.97000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM23.72430
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM23.72430
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM22.75350
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM21.74720
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM27.91100
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM26.81880
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM21.97060
Datasheet

Similar


Vishay Sprague
In Stock: 145
Unit Price: RM58.39000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM23.42090
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM40.28890
Datasheet
10 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-5232

DigiKey Part Number
M39003/01-5232-ND
Manufacturer
Manufacturer Product Number
M39003/01-5232
Description
CAP TANT 10UF 5% 20V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
10 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Packaging
Bulk
Manufacturer Size Code
B
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
P (0.1%)
Tolerance
±5%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-5032Vishay Sprague0M39003/01-5032-NDRM31.67290Direct
M39003/01-6077Vishay Sprague0M39003/01-6077-NDRM52.97010Direct
M39003/01-2283Vishay Sprague0M39003/01-2283SP-NDRM38.97000Similar
M39003/01-2284Vishay Sprague44M39003/01-2284-NDRM38.97000Similar
M39003/01-2523Vishay Sprague0M39003/01-2523SP-NDRM23.72430Similar
Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM44.29350RM4,429.35
Unit Price without VAT:RM44.29350
Unit Price with VAT:RM48.72285