M39003/01-6077 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM31.67290
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM44.29350
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM43.08000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM34.70670
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM38.97000
Datasheet

Similar


Vishay Sprague
In Stock: 44
Unit Price: RM38.97000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM23.72430
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM23.72430
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM22.75350
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM21.74720
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM27.91100
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM26.81880
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM21.97060
Datasheet

Similar


Vishay Sprague
In Stock: 145
Unit Price: RM58.39000
Datasheet
10 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-6077

DigiKey Part Number
M39003/01-6077-ND
Manufacturer
Manufacturer Product Number
M39003/01-6077
Description
CAP TANT 10UF 5% 20V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
10 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-6077 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Packaging
Bulk
Manufacturer Size Code
B
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
B (0.1%)
Tolerance
±5%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-5032Vishay Sprague0M39003/01-5032-NDRM31.67290Direct
M39003/01-5232Vishay Sprague0M39003/01-5232-NDRM44.29350Direct
M39003/01-5432Vishay Sprague0M39003/01-5432-NDRM43.08000Direct
M39003/01-5632Vishay Sprague0M39003/01-5632-NDRM34.70670Direct
M39003/01-2283Vishay Sprague0M39003/01-2283SP-NDRM38.97000Similar
Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM52.97010RM5,297.01
Unit Price without VAT:RM52.97010
Unit Price with VAT:RM58.26711