Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-5632 | |
|---|---|
DigiKey Part Number | M39003/01-5632-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-5632 |
Description | CAP TANT 10UF 5% 20V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10 µF Hermetically Sealed Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-5632 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate S (0.001%) |
Tolerance ±5% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-5032 | Vishay Sprague | 0 | M39003/01-5032-ND | RM31.67290 | Direct |
| M39003/01-5232 | Vishay Sprague | 0 | M39003/01-5232-ND | RM44.29350 | Direct |
| M39003/01-5432 | Vishay Sprague | 0 | M39003/01-5432-ND | RM43.08000 | Direct |
| M39003/01-6077 | Vishay Sprague | 0 | M39003/01-6077-ND | RM52.97010 | Direct |
| M39003/01-2283 | Vishay Sprague | 0 | M39003/01-2283SP-ND | RM38.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM34.70670 | RM3,470.67 |
| Unit Price without VAT: | RM34.70670 |
|---|---|
| Unit Price with VAT: | RM38.17737 |




