Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-7007 | |
|---|---|
DigiKey Part Number | M39003/01-7007-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-7007 |
Description | CAP TANT 47UF 10% 6V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 47 µF Hermetically Sealed Tantalum Capacitors 6 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-7007 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate C (0.01%) |
Tolerance ±10% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2244 | Vishay Sprague | 100 | M39003/01-2244-ND | RM44.21000 | Direct |
| M39003/01-2484 | Vishay Sprague | 0 | M39003/01-2484-ND | RM30.15600 | Direct |
| M39003/01-2724 | Vishay Sprague | 0 | M39003/01-2724-ND | RM32.15830 | Direct |
| M39003/01-2845 | Vishay Sprague | 0 | M39003/01-2845-ND | RM32.94710 | Direct |
| M39003/01-2964 | Vishay Sprague | 0 | M39003/01-2964-ND | RM26.81880 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM42.10910 | RM4,210.91 |
| Unit Price without VAT: | RM42.10910 |
|---|---|
| Unit Price with VAT: | RM46.32001 |


