M39003/01-7257 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM31.24810
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM33.00770
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM29.42790
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM32.88640
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM35.49550
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM30.70210
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM32.21900
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM28.69970
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM32.34030
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM34.64600
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM37.25510
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM46.35650
Datasheet
0.47 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-7257

DigiKey Part Number
M39003/01-7257-ND
Manufacturer
Manufacturer Product Number
M39003/01-7257
Description
CAP TANT 0.47UF 10% 75V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
0.47 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-7257 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Packaging
Bulk
Manufacturer Size Code
A
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
C (0.01%)
Tolerance
±10%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-2394Vishay Sprague0M39003/01-2394-NDRM31.24810Direct
M39003/01-2634Vishay Sprague0M39003/01-2634-NDRM33.00770Direct
M39003/01-2874Vishay Sprague0M39003/01-2874-NDRM29.42790Direct
M39003/01-3114Vishay Sprague0M39003/01-3114-NDRM32.88640Direct
M39003/01-6257Vishay Sprague0M39003/01-6257-NDRM35.49550Direct
Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM37.80110RM3,780.11
Unit Price without VAT:RM37.80110
Unit Price with VAT:RM41.58121