TR3C476M010C0300 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 554
Unit Price: RM3.58000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM1.27652
Datasheet

Upgrade


Vishay Sprague
In Stock: 1,468
Unit Price: RM3.58000
Datasheet

Upgrade


Vishay Sprague
In Stock: 1,053
Unit Price: RM3.41000
Datasheet

Upgrade


Vishay Sprague
In Stock: 338
Unit Price: RM4.63000
Datasheet

Upgrade


Vishay Sprague
In Stock: 604
Unit Price: RM5.01000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM2.02392
Datasheet

Similar


Vishay Sprague
In Stock: 832
Unit Price: RM2.49000
Datasheet

Direct


KEMET
In Stock: 783
Unit Price: RM6.11000
Datasheet

Upgrade


KEMET
In Stock: 3,414
Unit Price: RM6.66000
Datasheet

Similar


KEMET
In Stock: 5,784
Unit Price: RM3.88000
Datasheet

Similar


KYOCERA AVX
In Stock: 8,862
Unit Price: RM2.61000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM2.75213
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM1.62711
Datasheet
47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3C476M010C0300

DigiKey Part Number
TR3C476M010C0300-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3C476M010C0300
Description
CAP TANT 47UF 20% 10V 2312
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3C476M010C0300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.84156RM920.78
Manufacturers Standard Package
Unit Price without VAT:RM1.84156
Unit Price with VAT:RM2.02572