VJ0201G474KXYCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 11,559
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 191,426
Unit Price: RM0.75000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 2,200,045
Unit Price: RM0.47000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 63,190
Unit Price: RM0.47000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 14,980
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 64,460
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 63,442
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.03544
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 29,894
Unit Price: RM0.91000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 830,102
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.16245
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 6,982
Unit Price: RM0.91000
Datasheet
0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0201G474KXYCW1BC

DigiKey Part Number
VJ0201G474KXYCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0201G474KXYCW1BC
Description
CAP CER 0.47UF 6.3V X5R 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0201G474KXYCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0201X474K6R3CTWalsin Technology Corporation11,5591292-0201X474K6R3CT-NDRM0.39000Parametric Equivalent
CC0201KRX5R5BB474YAGEO191,426311-1591-1-NDRM0.75000Parametric Equivalent
CL03A474KQ3NNNCSamsung Electro-Mechanics2,200,0451276-1337-1-NDRM0.47000Parametric Equivalent
CL03A474KQ3NNNHSamsung Electro-Mechanics63,1901276-6445-1-NDRM0.47000Parametric Equivalent
GMC02X5R474K6R3NTCal-Chip Electronics, Inc.14,9804713-GMC02X5R474K6R3NTCT-NDRM0.39000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.07165RM1,074.75
Manufacturers Standard Package
Unit Price without VAT:RM0.07165
Unit Price with VAT:RM0.07882