VJ0402A100JXAPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 21,613
Unit Price: RM0.75000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.11350
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5,309
Unit Price: RM6.70000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.07352
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.06283
Datasheet

Upgrade


Vishay Vitramon
In Stock: 142,537
Unit Price: RM2.05000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.95000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.35991
Datasheet

Upgrade


KEMET
In Stock: 24,988
Unit Price: RM1.73000
Datasheet

Upgrade


YAGEO
In Stock: 114,911
Unit Price: RM0.39000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 2,090
Unit Price: RM0.51000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM0.00000
Datasheet
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A100JXAPW1BC

DigiKey Part Number
VJ0402A100JXAPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402A100JXAPW1BC
Description
CAP CER 10PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A100JXAPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000RM0.06521RM3,260.50
Manufacturers Standard Package
Unit Price without VAT:RM0.06521
Unit Price with VAT:RM0.07173