Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

Y08501R00000F9R | |
|---|---|
DigiKey Part Number | Y08501R00000F9R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y08501R00000F9R |
Description | RES SMD 1 OHM 1/2W 2516 WIDE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.5W, 1/2W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y08501R00000F9R Models |
Category | Features Current Sense, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case Wide 2516 (6440 Metric), 1625 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.160" L x 0.250" W (4.06mm x 6.35mm) |
Tolerance | Height - Seated (Max) 0.040" (1.02mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y08501R00000B9R | VPG Foil Resistors | 0 | Y0850-1.0ACT-ND | RM104.09000 | Upgrade |
| Y08501R00000D9R | VPG Foil Resistors | 0 | Y08501R00000D9R-ND | RM35.01005 | Upgrade |
| Y08501R00000D9W | VPG Foil Resistors | 0 | Y08501R00000D9W-ND | RM63.02740 | Upgrade |
| Y08561R00000F9W | VPG Foil Resistors | 0 | Y08561R00000F9W-ND | RM57.56820 | Upgrade |
| Y16061R00000B9W | VPG Foil Resistors | 0 | Y1606-1.0B-ND | RM133.72000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM30.45935 | RM30,459.35 |
| Unit Price without VAT: | RM30.45935 |
|---|---|
| Unit Price with VAT: | RM33.50529 |




