1210X476M100CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 1,636
Unit Price: RM5.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 26,260
Unit Price: RM13.16000
Datasheet

Parametric Equivalent


TDK
In Stock: 164,544
Unit Price: RM3.62000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.87184
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 474
Unit Price: RM3.19000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM1.36872
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM1.11817
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 643
Unit Price: RM3.43000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM1.11817
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM1.67123
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM1.13046
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM1.35327
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.94138
Datasheet
47 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210X476M100CT

DigiKey Part Number
1292-1210X476M100CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210X476M100CT
Description
CAP CER 47UF 10V X5R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210X476M100CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.71440RM714.40
Manufacturers Standard Package
Unit Price without VAT:RM0.71440
Unit Price with VAT:RM0.78584