Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent



CC1210MKX5R6BB476 | |
|---|---|
DigiKey Part Number | 311-2050-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1210MKX5R6BB476 |
Description | CAP CER 47UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 64 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210MKX5R6BB476 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.87184 | RM435.92 |
| 1,000 | RM0.81180 | RM811.80 |
| 1,500 | RM0.78169 | RM1,172.54 |
| 2,500 | RM0.74838 | RM1,870.95 |
| 3,500 | RM0.72890 | RM2,551.15 |
| 5,000 | RM0.71018 | RM3,550.90 |
| Unit Price without VAT: | RM0.87184 |
|---|---|
| Unit Price with VAT: | RM0.95902 |










