RF Transceiver ICs

Results: 4,605
Stocking Options
Environmental Options
Media
Exclude
4,605Results

Showing
of 4,605
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
GPIO
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
32-VFQFN Exposed Pad
IC RF TXRX+MCU WIFI 32QFN
Espressif Systems
13,971
In Stock
1 : RM4.81000
Cut Tape (CT)
5,000 : RM4.13700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
TxRx + MCU
WiFi
802.11b/g/n
-
2.4GHz
54Mbps
20dBm
-91dBm
-
I2C, I2S, SPI, UART
8
2.7V ~ 3.6V
50mA ~ 56mA
120mA ~ 170mA
-
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
48-VFQFN Exposed Pad
IC RF TXRX+MCU BLE 48QFN
Espressif Systems
5,086
In Stock
1 : RM7.25000
Cut Tape (CT)
5,000 : RM5.91000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth, WiFi
802.11b/g/n, Bluetooth 4.2
8DPSK, DSSS, DQPSK, OFDM
2.412GHz ~ 2.484GHz
150Mbps
20.5dBm
-97dBm
448kB ROM, 520kB SRAM
ADC, I2C, I2S, SDIO, SPI, PWM, UART
34
2.3V ~ 3.6V
95mA ~ 100mA
130mA ~ 240mA
-40°C ~ 125°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (5x5)
ESP32-U4WDH
IC RF TXRX+MCU BLE 48QFN
Espressif Systems
3,322
In Stock
1 : RM7.84000
Cut Tape (CT)
5,000 : RM7.40723
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth, WiFi
-
-
2.4GHz
-
19.5dBm
-
4MB Flash, 448kB ROM, 520kB SRAM
I2C, I2S, SPI, UART
-
-
-
-
-
-
-
Surface Mount
48-QFN
48-QFN (5x5)
17,897
In Stock
1 : RM8.59000
Cut Tape (CT)
4,000 : RM5.20355
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.1
-
2.4GHz
-
2.5dBm
-94dBm
48kB RAM, 144kB ROM
ADC, GPIO, I2C, SPI, UART
6
1.1V ~ 3.3V
2.2mA
3.5mA
-40°C ~ 85°C
-
-
Surface Mount
17-XFBGA, WLCSP
17-WLCSP (2.032x1.694)
AT86RF212B-ZU
IC RF TXRX+MCU 802.15.4 32QFN
Microchip Technology
6,723
In Stock
1 : RM8.75000
Cut Tape (CT)
5,000 : RM7.21024
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, General ISM < 1GHz
6LoWPAN, Zigbee®
BPSK, O-QPSK
769MHz ~ 935MHz
1Mbps
10dBm
-110dBm
128B SRAM
SPI
-
1.8V ~ 3.6V
8.7mA ~ 9.2mA
9.5mA ~ 26.5mA
-40°C ~ 85°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
32-VFQFN Exposed Pad
IC RF TXRX BLE 32QFN
Espressif Systems
4,991
In Stock
1 : RM8.90000
Cut Tape (CT)
5,000 : RM8.11645
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
TxRx + MCU
Bluetooth, WiFi
Bluetooth v5.0, Thread, Zigbee®
16-QAM, CCK, DSSS, OFDM, O-QPSK
2.412GHz ~ 2.484GHz
250kbps
21dBm
-106dBm
4MB Flash
GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SDIO, SPI, UART, USB
22
3V ~ 3.6V
71mA ~ 82mA
82mA ~ 354mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
ESP32-C3FH4X
ESP32-C3FH4X IS AN LOW-POWER AND
Espressif Systems
4,572
In Stock
1 : RM9.85000
Cut Tape (CT)
5,000 : RM5.12200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
TxRx + MCU
Bluetooth, WiFi
802.11b/g/n, Bluetooth v5.0
-
-
150Mbps
20dBm
-97dBm
384kB ROM, 408kB SRAM
ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, TWAI, UART
22
2.3V ~ 3.6V
84mA ~ 87mA
276mA ~ 335mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
56 QFN
IC RF TXRX+MCU BLE 56QFN
Espressif Systems
2,688
In Stock
1 : RM9.89000
Cut Tape (CT)
2,000 : RM8.98324
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth, WiFi
802.11b/g/n, Bluetooth v5.0
-
2.412GHz ~ 2.484GHz
150Mbps
21dBm
-98.4dBm
8MB PSRAM
I2C, I2S, SPI, UART, USB
30
3.3V
-
-
-40°C ~ 85°C
-
-
Surface Mount
56-VFQFN Exposed Pad
56-QFN (7x7)
24 VFQFN
IC RF TXRX+MCU 802.15.4 24VQFN
Texas Instruments
4,730
In Stock
1 : RM11.23000
Cut Tape (CT)
3,000 : RM5.86758
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Wireless M-Bus, Zigbee®
DSSS, GFSK, QPSK
2.36GHz ~ 2.51GHz
3Mbps
8dBm
-102dBm
512kB Flash, 12kB ROM, 36kB SRAM
GPIO, I2C, PWM, SPI, UART
12
1.71V ~ 3.8V
5.3mA ~ 9mA
4mA ~ 19mA
-40°C ~ 125°C (TA)
-
-
Surface Mount
24-VFQFN Exposed Pad
24-VQFN (4x4)
MFG_336~32QFN-.90-4X4~~32
IC RF TXRX+MCU BLE 32QFN
Silicon Labs
2,450
In Stock
1 : RM11.23000
Tray
Tray
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.2
2FSK, DSSS, GFSK, GMSK, MSK, OQPSK
2.4GHz ~ 2.4835GHz
2Mbps
6dBm
-106.7dBm
512kB Flash, 32kB RAM
ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART
18
1.71V ~ 3.8V
3.6mA ~ 4.5mA
4.1mA ~ 8.5mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (4x4)
6,083
In Stock
1 : RM11.94000
Cut Tape (CT)
4,000 : RM7.26370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.0
-
2.4GHz
2Mbps
4dBm
-96dBm
192kB Flash, 24kB RAM
ADC, PDM, PWM, SPI, UART
-
1.7V ~ 3.6V
4.6mA
4.6mA ~ 7mA
-
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
40 VQFN
SIMPLELINK 32BIT ARM CORTEX-M0+
Texas Instruments
2,330
In Stock
1 : RM12.02000
Cut Tape (CT)
3,000 : RM6.30588
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
DSSS, GFSK, QPSK
-
2Mbps
8dBm
-102dBm
512kB Flash, 12kB ROM, 64kB SRAM
ADC, GPIO, I2C, JTAG, PWM, SPI, UART
26
1.71V ~ 3.8V
5.3mA ~ 9mA
4.5mA ~ 19mA
-40°C ~ 125°C (TA)
-
-
Surface Mount
40-VFQFN Exposed Pad
40-VQFN (5x5)
24 QFN
IC RF TXRX ISM<1GHZ 24QFN
STMicroelectronics
117,398
In Stock
1 : RM12.45000
Cut Tape (CT)
4,000 : RM6.52998
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx Only
General ISM < 1GHz
SIGFOX™, Wireless M-Bus
2GFSK, 4GFSK, ASK, OOK
-
500kbps
10dBm
-130dBm
-
SPI, UART
4
1.8V ~ 3.6V
8mA
27mA
-40°C ~ 85°C
-
-
Surface Mount
24-VFQFN Exposed Pad
24-QFN (4x4)
1,489
In Stock
1 : RM12.84000
Cut Tape (CT)
3,000 : RM7.96348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.0
-
2.4GHz
2Mbps
4dBm
-96dBm
-
I2C, UART
32
1.7V ~ 3.6V
4.6mA
4.6mA ~ 25mA
-40°C ~ 85°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (6x6)
MFG_336~32QFN-.90-4X4~~32
IC RF TXRX+MCU 802.15.4 32QFN
Silicon Labs
2,413
In Stock
1 : RM13.71000
Tray
-
Tray
Active
-
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.0, Zigbee®
DSSS, GFSK, GMSK, OOK, O-QPSK
2.4GHz
2Mbps
8dBm
-106.7dBm
768kB Flash, 64kB RAM
GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART
18
1.8V ~ 3.8V
3.6mA
4.1mA ~ 11.3mA
-40°C ~ 125°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (4x4)
MFG_336~40QFN-.90-5X5~~40
IC RF TXRX+MCU 802.15.4 40QFN
Silicon Labs
1,607
In Stock
1 : RM13.91000
Tray
-
Tray
Active
-
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.0, Zigbee®
DSSS, GFSK, GMSK, OOK, O-QPSK
2.4GHz
2Mbps
8dBm
-106.7dBm
768kB Flash, 64kB RAM
GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART
26
1.8V ~ 3.8V
3.6mA
4.1mA ~ 11.3mA
-40°C ~ 125°C
-
-
Surface Mount
40-VFQFN Exposed Pad
40-QFN (5x5)
2,861
In Stock
1 : RM14.26000
Cut Tape (CT)
3,000 : RM8.83680
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v6.0, Matter, Thread
FSK
-
4Mbps
8dBm
-104dBm
500kB Flash, 96kB RAM
GPIO, I2C, I2S, SPI, UART
31
1.7V ~ 3.6V
3.2mA
5mA ~ 10mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (6x6)
TPS2231MRGPR
IC RF TXRX ISM<1GHZ 20QFN
Texas Instruments
69,286
In Stock
1 : RM14.58000
Cut Tape (CT)
3,000 : RM9.05688
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Not Verified
TxRx Only
General ISM < 1GHz
-
2FSK, 4FSK, ASK, GFSK, MSK, OOK
300MHz ~ 348MHz, 387MHz ~ 464MHz, 779MHz ~ 928MHz
600kbps
12dBm
-116dBm
-
SPI
-
1.8V ~ 3.6V
14.3mA ~ 17.1mA
12.3mA ~ 34.2mA
-40°C ~ 85°C
-
-
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
40 QFN
IC RF TXRX+MCU 802.15.4 40QFN
Nordic Semiconductor ASA
30,208
In Stock
1 : RM14.70000
Cut Tape (CT)
4,000 : RM8.98798
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
-
2.4GHz
2Mbps
8dBm
-95dBm
256kB Flash, 32kB RAM
GPIO, I2S, SPI, UART, USB
18
1.7V ~ 5.5V
4.7mA
4.9mA
-40°C ~ 105°C
-
-
Surface Mount
40-VFQFN Exposed Pad
40-QFN (5x5)
4,875
In Stock
1 : RM15.52000
Cut Tape (CT)
7,000 : RM9.22646
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.4, Matter, Thread, Zigbee®
FSK
-
4Mbps
8dBm
-104dBm
1.5MB Flash, 256kB RAM
GPIO, I2C, I2S, SPI, UART
32
1.7V ~ 3.6V
3.2mA
5mA ~ 10mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
47-XFBGA, WLCSP
47-WLCSP (2.45x2.25)
2,096
In Stock
1 : RM15.52000
Cut Tape (CT)
1,500 : RM10.01177
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.4, Matter, Thread, Zigbee®
FSK
-
4Mbps
8dBm
-104dBm
1.5MB Flash, 256kB RAM
GPIO, I2C, I2S, SPI, UART
32
1.7V ~ 3.6V
3.2mA
5mA ~ 10mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
47-XFBGA, WLCSP
47-WLCSP (2.45x2.25)
AT86RF212B-ZU
IC RF TXRX+MCU 802.15.4 32QFN
Microchip Technology
1,053
In Stock
1 : RM16.23000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
802.15.4, General ISM > 1GHz
6LoWPAN, Zigbee®
O-QPSK
2.4GHz
2Mbps
4dBm
-101dBm
128B SRAM
SPI
-
1.8V ~ 3.6V
11.3mA ~ 11.8mA
7.2mA ~ 13.8mA
-40°C ~ 85°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
2,114
In Stock
1 : RM16.35000
Cut Tape (CT)
3,000 : RM10.16223
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.4, Matter, Thread, Zigbee®
FSK
-
4Mbps
8dBm
-104dBm
1.5MB Flash, 256kB RAM
GPIO, I2C, I2S, SPI, UART
31
1.7V ~ 3.6V
3.2mA
5mA ~ 10mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (6x6)
56 QFN
IC RF TXRX+MCU BLE 56QFN
Espressif Systems
2,098
In Stock
1 : RM16.43000
Cut Tape (CT)
2,000 : RM8.98324
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth, WiFi
802.11b/g/n, Bluetooth v5.0
-
2.412GHz ~ 2.484GHz
150Mbps
21dBm
-98.4dBm
8MB Flash
I2C, I2S, SPI, UART, USB
30
3.3V
-
-
-40°C ~ 85°C
-
-
Surface Mount
56-VFQFN Exposed Pad
56-QFN (7x7)
56 QFN
IC RF TXRX+MCU BLE 56QFN
Espressif Systems
2,919
In Stock
1 : RM16.63000
Cut Tape (CT)
2,000 : RM9.14086
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
TxRx + MCU
Bluetooth, WiFi
802.11b/g/n, Bluetooth v5.0
-
2.4GHz
150Mbps
21dBm
-104.5dBm
4MB Flash, 2MB SRAM
ADC, GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SDIO, SPI, UART, USB
45
3V ~ 3.6V
88mA ~ 91mA
283mA ~ 340mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
56-VFQFN Exposed Pad
56-QFN (7x7)
Showing
of 4,605

RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.