RS73 Thick-Film Resistor (D)

KOA's thick film resistors offer excellent long-term stability with resistance changing down to +0.2%

Image of KOA's RS73 Thick Film Resistor (D)KOA Speer Electronics' RS73F (25 ppm/°C) and RS73G (50 ppm/°C) series are high-reliability, ultra-precision metal-glaze thick-film chip resistors. These 0603, 0805, and 1206 case size resistors are offered in ±0.1%, 0.25%, 0.5%, and 1% tolerances with a TCR as low as ±25 ppm/°C and a resistance range from 10 Ω to 10 MΩ. The RS73 offers excellent long-term stability with its resistance changing by only +0.2% ~ +0.5% in reliability testing. KOA Speer's RS73 series metal-glaze thick-film resistors offer comparable precision and high reliability to that of thin-film resistors. They are suitable for high-precision applications such as automotive, industrial, and measuring equipment for engine control, power supplies, and body control.

Features
  • Resistance change of +0.2% and +0.5% in reliability testing
  • High precision with low TCR: +25 ppm/°C
  • Metal-glaze thick film
  • AEC-Q200 qualified
  • Power rating: 0.2 W (0603), 0.25 W (0805), and 0.33 W (1206)
  • Tolerance: +0.1%, +0.25%, +0.5%, and +1%
  • Resistance range: 10 Ω ~ 10 MΩ
  • Rated ambient temperature: +85°C
  • Rated terminal part temperature: +125°C
Applications
  • Automotive
  • Measuring equipment
  • Industrial measurement

RS73 Thick-Film Resistor (D)

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RES 174 OHM 0.5% 1/5W 0603RS73F1JTTD1740DRES 174 OHM 0.5% 1/5W 06031509 - Immediate$1.10View Details
RES 10K OHM 0.5% 1/5W 0603RS73F1JTTD1002DRES 10K OHM 0.5% 1/5W 060313345 - Immediate$1.10View Details
RES 20K OHM 0.1% 1/5W 0603RS73F1JTTD2002BRES 20K OHM 0.1% 1/5W 06036085 - Immediate$1.54View Details
RES 2K OHM 0.1% 1/5W 0603RS73G1JTTD2001BRES 2K OHM 0.1% 1/5W 06034510 - Immediate$1.54View Details
RES 100K OHM 0.25% 1/5W 0603RS73F1JTTD1003CRES 100K OHM 0.25% 1/5W 06030 - Immediate$1.54View Details
RES 330K OHM 0.1% 1/5W 0603RS73F1JTTD3303BRES 330K OHM 0.1% 1/5W 06030 - Immediate$1.54View Details
RES 3.32K OHM 0.1% 1/5W 0603RS73G1JTTD3321BRES 3.32K OHM 0.1% 1/5W 06030 - Immediate$1.54View Details
RES 2K OHM 0.1% 1/5W 0603RS73F1JTTD2001BRES 2K OHM 0.1% 1/5W 06035011 - Immediate$1.54View Details
RES 1K OHM 0.1% 1/5W 0603RS73G1JTTD1001BRES 1K OHM 0.1% 1/5W 060310700 - Immediate$1.54View Details
RES 3.32K OHM 0.25% 1/5W 0603RS73F1JTTD3321CRES 3.32K OHM 0.25% 1/5W 06030 - Immediate$1.54View Details
RES 2.74K OHM 0.1% 1/5W 0603RS73F1JTTD2741BRES 2.74K OHM 0.1% 1/5W 06037194 - Immediate$1.54View Details
RES 470K OHM 0.1% 1/5W 0603RS73G1JTTD4703BRES 470K OHM 0.1% 1/5W 060310692 - Immediate$1.54View Details
RES 3.4K OHM 0.25% 1/5W 0603RS73G1JTTD3401CRES 3.4K OHM 0.25% 1/5W 06030 - Immediate$1.54View Details
RES 17.4K OHM 0.1% 1/5W 0603RS73F1JTTD1742BRES 17.4K OHM 0.1% 1/5W 06030 - Immediate$1.54View Details
RES 4.7K OHM 0.1% 1/5W 0603RS73G1JTTD4701BRES 4.7K OHM 0.1% 1/5W 060318254 - Immediate$1.54View Details
RES 100K OHM 0.25% 1/5W 0603RS73G1JTTD1003CRES 100K OHM 0.25% 1/5W 06030 - Immediate$1.54View Details
RES 51K OHM 0.1% 1/5W 0603RS73G1JTTD5102BRES 51K OHM 0.1% 1/5W 060367 - Immediate$1.54View Details
RES 3.4K OHM 0.1% 1/5W 0603RS73F1JTTD3401BRES 3.4K OHM 0.1% 1/5W 06030 - Immediate$1.54View Details
RES 2.32K OHM 0.1% 1/5W 0603RS73F1JTTD2321BRES 2.32K OHM 0.1% 1/5W 0603532 - Immediate$1.54View Details
RES 4.99K OHM 0.1% 1/5W 0603RS73F1JTTD4991BRES 4.99K OHM 0.1% 1/5W 06032864 - Immediate$1.54View Details
Published: 2020-05-22