Jaguar/Disc Multi-Band Vehicular Antennas

Pulse Electronics', a YAGEO Company, Jaguar and Disc multi-band antennas for vehicular applications

Image of Pulse Electronics', a YAGEO Company , Jaguar and Disc Multi-Band Vehicular Antennas Pulse Electronics', a YAGEO Company, Jaguar series supports up to 6-leads covering LTE (2x), dual-band Wi-Fi (3x), and GPS/GNSS (1x) for modern data radios/gateways from Cradlepoint, Sierra Wireless, CalAmp, and others. The Jaguar series is designed for off-ground plane applications such as fiberglass tractors, ambulances, utility vehicles, etc. and are excellent for NEMA enclosures. The W4165xx (Disc family) includes a GPS/GNSS as well as 3G or ISM antenna for IoT and machine-to-machine applications. They are excellent for pairing with devices from Multi-Tech, Digi, Pepwave, and others.

Jaguar Series

Features

  • 2x MiMo: 689 MHz to 960 MHz, 1710 MHz to 2690 MHz
  • Wi-Fi: 2,400 MHz to 2,500 MHz, 4,900 MHz to 5,900 MHz
  • Active GNSS:
    • GPS, Galileo, Glonass, Beibou
    • LNA gain 30 dB
  • Size: 145 mm x 135 mm x 25 mm
  • Adhesive mount on plastic and glass fiber surfaces
  • Mounting accessory for metallic surfaces

Applications

  • Vehicle mount multi-band antennas
  • High-speed LTE data and Wi-Fi
  • Tracking, navigation
  • Fleet management
  • Utility vans (gas, water, electricity)
Disc Series

Features

  • 3G (or ISM868/915) antenna:
    • 824 MHz to 960 MHz, 1710 MHz to 2170 MHz
  • Active GNSS antenna:
    • Beidou, GPS, Galileo, Glonass
    • LNA gain 30 dB
    • Pre- and post-LNA filtering
    • RoHS compliant
  • Diameter 100 mm
  • IP67
  • Cable and connector options

Applications

  • Vehicular use
  • Utility boxes
  • Smart metering
  • Navigation, fleet management, tracking

Jaguar Low-Profile Multi-Band Antennas

ImageManufacturer Part NumberDescriptionFrequency RangeVSWRAvailable QuantityPriceView Details
RF ANT 829MHZ/2.2GHZ MODULE ADHGPSLPMB401RF ANT 829MHZ/2.2GHZ MODULE ADH698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 4.9GHz ~ 5.9GHz2.20 - Immediate$543.70View Details

Disc Multi-Band Antennas

ImageManufacturer Part NumberDescriptionFrequency RangeVSWRAvailable QuantityPriceView Details
RF ANT 829MHZ/1.94GHZ MOD CAB 5'W4165SMA5RF ANT 829MHZ/1.94GHZ MOD CAB 5'824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz20 - Immediate$281.11View Details
RF ANT 892MHZ/1.58GHZ MODULE MAGW4165MMRF ANT 892MHZ/1.58GHZ MODULE MAG824MHz ~ 960MHz, 1.56GHz ~ 1.608GHz, 1.71GHz ~ 2.17GHz20 - Immediate$323.90View Details
RF ANT 892MHZ/1.58GHZ MOD CAB 5'W4165MMSMA5RF ANT 892MHZ/1.58GHZ MOD CAB 5'824MHz ~ 960MHz, 1.56GHz ~ 1.608GHz, 1.71GHz ~ 2.17GHz21 - Immediate$422.84View Details
RF ANT 892MZ/1.58GHZ MOD CAB 10'W4165MMRPSMA10RF ANT 892MZ/1.58GHZ MOD CAB 10'824MHz ~ 960MHz, 1.56GHz ~ 1.608GHz, 1.71GHz ~ 2.17GHz20 - Immediate$348.75View Details
RF ANT 892MHZ/1.58GHZ MOD PNL MTW4165RF ANT 892MHZ/1.58GHZ MOD PNL MT824MHz ~ 960MHz, 1.56GHz ~ 1.608GHz, 1.71GHz ~ 2.17GHz221 - Immediate$370.99View Details
RF ANT 892MZ/1.58GHZ MOD CAB 10'W4165RPSMA10RF ANT 892MZ/1.58GHZ MOD CAB 10'824MHz ~ 960MHz, 1.56GHz ~ 1.608GHz, 1.71GHz ~ 2.17GHz20 - Immediate$297.57View Details
Published: 2018-01-15