ADSP-BF533 EZ-KIT Lite® Blackfin® DSP Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADSP-BF533 EZ-KIT Lite® Blackfin® DSP Embedded Evaluation Board
ADZS-BF533-EZLITE BOARD BACK
ADZS-BF533-EZLITE BOARD

ADZS-BF533-EZLITE

DigiKey Part Number
ADZS-BF533-EZLITE-ND
Manufacturer
Manufacturer Product Number
ADZS-BF533-EZLITE
Description
EZ-KIT LITE ADSP-BF533 EVAL BRD
Customer Reference
Detailed Description
ADSP-BF533 EZ-KIT Lite® Blackfin® DSP Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
DSP
Core Processor
-
Platform
Utilized IC / Part
ADSP-BF533
Mounting Type
Fixed
Contents
Board(s), Cable(s), Power Supply
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.