LT3007ETS8-3.3#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 4,273
Unit Price: RM16.67000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: RM11.13916
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1,331
Unit Price: RM19.03000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 3,179
Unit Price: RM16.67000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 2,406
Unit Price: RM16.67000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 749
Unit Price: RM19.03000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 2,414
Unit Price: RM19.03000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA TSOT-23-8
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3007ETS8-3.3#TRPBF

DigiKey Part Number
LT3007ETS8-3.3#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3007ETS8-3.3#TRPBF
Description
IC REG LIN 3.3V 20MA TSOT-23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LT3007ETS8-3.3#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 20mA
Current - Output
Current - Quiescent (Iq)
6 µA
PSRR
59dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM9.11565RM22,789.12
Manufacturers Standard Package
Unit Price without VAT:RM9.11565
Unit Price with VAT:RM10.02722