Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMCJ45CE3/TR13 | |
|---|---|
DigiKey Part Number | SMCJ45CE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ45CE3/TR13 |
Description | TVS DIODE 45VWM 80.3VC DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 80.3V Clamp 18.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Category | Current - Peak Pulse (10/1000µs) 18.7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 45V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 50V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 80.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ45CA | Littelfuse Inc. | 0 | F4124CT-ND | RM9.73000 | Similar |
| CD214C-T45CALF | Bourns Inc. | 0 | CD214C-T45CALF-ND | RM0.00000 | Similar |
| SMCJ45CA | Littelfuse Inc. | 5,348 | SMCJ45CALFCT-ND | RM3.82000 | Similar |
| SMCJ45CA | Bourns Inc. | 8,313 | SMCJ45CABCT-ND | RM4.29000 | Similar |
| SMCJ45CA | Taiwan Semiconductor Corporation | 2,965 | SMCJ45CAFSCT-ND | RM4.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.48772 | RM7,463.16 |
| Unit Price without VAT: | RM2.48772 |
|---|---|
| Unit Price with VAT: | RM2.73649 |







