Image for C3115.41.86 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3115.41.86

DigiKey Part Number
C3115N-41-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C3115.41.86
Description
CABLE 2COND 22AWG NATURAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Natural 22 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.122" (3.10mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Natural
Ratings
ASTM B-3
Features
Rip Cord
Voltage
150 V
Operating Temperature
0°C ~ 75°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1RM1,297.99000RM1,297.99
2RM1,234.36500RM2,468.73
3RM1,198.37667RM3,595.13
5RM1,154.24600RM5,771.23
7RM1,125.90571RM7,881.34
10RM1,096.47400RM10,964.74
25RM1,023.65280RM25,591.32
Manufacturers Standard Package
Unit Price without VAT:RM1,297.99000
Unit Price with VAT:RM1,427.78900
Alternate Length
CABLE 2COND 22AWG NATURAL
In-Stock: 0
Unit Price: RM1.19481
CABLE 2COND 22AWG NATURAL 250'
In-Stock: 0
Unit Price: RM424.89000
CABLE 2COND 22AWG NATURAL 100'
In-Stock: 3
Unit Price: RM257.83000
CABLE 2COND 22AWG NATURAL 50'
In-Stock: 4
Unit Price: RM132.62000
CABLE 2COND 22AWG NATURAL 25'
In-Stock: 0
Unit Price: RM69.42000