
C3115.41.86 | |
|---|---|
DigiKey Part Number | C3115N-41-250-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C3115.41.86 |
Description | CABLE 2COND 22AWG NATURAL 250' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Natural 22 AWG 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.122" (3.10mm) | |
Shield Type | - | |
Length | 250.0' (76.2m) | |
Jacket Color | Natural | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 150 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM424.89000 | RM424.89 |
| 2 | RM404.32500 | RM808.65 |
| 3 | RM392.68667 | RM1,178.06 |
| 5 | RM378.43800 | RM1,892.19 |
| 7 | RM369.28429 | RM2,584.99 |
| 10 | RM359.78100 | RM3,597.81 |
| 25 | RM345.73520 | RM8,643.38 |
| Unit Price without VAT: | RM424.89000 |
|---|---|
| Unit Price with VAT: | RM467.37900 |






