
C3115.41.86 | |
|---|---|
DigiKey Part Number | C3115N-41-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C3115.41.86 |
Description | CABLE 2COND 22AWG NATURAL 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Natural 22 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.122" (3.10mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Natural | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 150 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM132.62000 | RM132.62 |
| 5 | RM108.50000 | RM542.50 |
| 10 | RM84.38700 | RM843.87 |
| Unit Price without VAT: | RM132.62000 |
|---|---|
| Unit Price with VAT: | RM145.88200 |






