Image for C3115.41.86 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3115.41.86

DigiKey Part Number
C3115N-41-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C3115.41.86
Description
CABLE 2COND 22AWG NATURAL 100'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Natural 22 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.122" (3.10mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Natural
Ratings
ASTM B-3
Features
Rip Cord
Voltage
150 V
Operating Temperature
0°C ~ 75°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Value Added Item
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1RM257.83000RM257.83
5RM210.94800RM1,054.74
10RM164.07300RM1,640.73
Manufacturers Standard Package
Unit Price without VAT:RM257.83000
Unit Price with VAT:RM283.61300
Alternate Length
CABLE 2COND 22AWG NATURAL
In-Stock: 6
Unit Price: RM1,297.99000
CABLE 2COND 22AWG NATURAL
In-Stock: 0
Unit Price: RM1.19481
CABLE 2COND 22AWG NATURAL 250'
In-Stock: 0
Unit Price: RM424.89000
CABLE 2COND 22AWG NATURAL 50'
In-Stock: 4
Unit Price: RM132.62000
CABLE 2COND 22AWG NATURAL 25'
In-Stock: 0
Unit Price: RM69.42000