Image for C3115.41.86 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3115.41.86

DigiKey Part Number
C3115N-41-25-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C3115.41.86
Description
CABLE 2COND 22AWG NATURAL 25'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Natural 22 AWG 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.122" (3.10mm)
Shield Type
-
Length
25.00' (7.62m)
Jacket Color
Natural
Ratings
ASTM B-3
Features
Rip Cord
Voltage
150 V
Operating Temperature
0°C ~ 75°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1RM69.42000RM69.42
5RM56.79200RM283.96
10RM44.17100RM441.71
Manufacturers Standard Package
Unit Price without VAT:RM69.42000
Unit Price with VAT:RM76.36200
Alternate Length
CABLE 2COND 22AWG NATURAL
In-Stock: 6
Unit Price: RM1,297.99000
CABLE 2COND 22AWG NATURAL
In-Stock: 0
Unit Price: RM1.19481
CABLE 2COND 22AWG NATURAL 250'
In-Stock: 0
Unit Price: RM424.89000
CABLE 2COND 22AWG NATURAL 100'
In-Stock: 3
Unit Price: RM257.83000
CABLE 2COND 22AWG NATURAL 50'
In-Stock: 4
Unit Price: RM132.62000