R82DC3680JB60J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM2.36000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 217
Unit Price: RM2.44000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.72711
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.76688
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,952
Unit Price: RM2.68000
Datasheet

Parametric Equivalent


WEC
In Stock: 15,485
Unit Price: RM0.63040

Parametric Equivalent


TDK
In Stock: 5,455
Unit Price: RM2.64000
Datasheet

Parametric Equivalent


TDK
In Stock: 3,013
Unit Price: RM2.76000
Datasheet

Parametric Equivalent


TDK
In Stock: 300
Unit Price: RM2.76000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: RM1.23847
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: RM1.23847
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: RM1.23847
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: RM1.23847
Datasheet
0.68 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82DC3680JB60J

DigiKey Part Number
399-R82DC3680JB60J-ND
Manufacturer
Manufacturer Product Number
R82DC3680JB60J
Description
CAP FILM 0.68UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82DC3680JB60J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Height - Seated (Max)
0.378" (9.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,500RM0.88017RM1,320.26
Manufacturers Standard Package
Unit Price without VAT:RM0.88017
Unit Price with VAT:RM0.96819