R82DC3680AA60J is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 13,089
Unit Price: RM3.27000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 206
Unit Price: RM2.44000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.88017
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.72711
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.76688
Datasheet

Parametric Equivalent


KEMET
In Stock: 152
Unit Price: RM2.76000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM6.26967
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM6.71899
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM6.71899
Datasheet

Parametric Equivalent


WEC
In Stock: 14,685
Unit Price: RM0.63040

Parametric Equivalent


TDK
In Stock: 5,154
Unit Price: RM2.64000
Datasheet

Parametric Equivalent


TDK
In Stock: 1,513
Unit Price: RM2.76000
Datasheet

Parametric Equivalent


TDK
In Stock: 300
Unit Price: RM2.76000
Datasheet
0.68 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82DC3680AA60J

DigiKey Part Number
399-6030-ND
Manufacturer
Manufacturer Product Number
R82DC3680AA60J
Description
CAP FILM 0.68UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82DC3680AA60J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Height - Seated (Max)
0.378" (9.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM2.44000RM2.44
10RM1.50500RM15.05
50RM1.13940RM56.97
100RM1.02720RM102.72
500RM0.83702RM418.51
1,500RM0.74894RM1,123.41
3,000RM0.70584RM2,117.52
6,000RM0.67037RM4,022.22
Manufacturers Standard Package
Unit Price without VAT:RM2.44000
Unit Price with VAT:RM2.68400