Upgrade
Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar

TPSA226M006R0500 | |
|---|---|
DigiKey Part Number | 478-9037-2-ND - Tape & Reel (TR) 478-9037-1-ND - Cut Tape (CT) 478-9037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA226M006R0500 |
Description | CAP TANT 22UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.11500 | RM11.15 |
| 50 | RM0.82900 | RM41.45 |
| 100 | RM0.74190 | RM74.19 |
| 500 | RM0.59470 | RM297.35 |
| 1,000 | RM0.54920 | RM549.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.51181 | RM1,023.62 |
| 4,000 | RM0.48105 | RM1,924.20 |
| 6,000 | RM0.46563 | RM2,793.78 |
| 10,000 | RM0.44855 | RM4,485.50 |
| 14,000 | RM0.43857 | RM6,139.98 |
| 20,000 | RM0.42897 | RM8,579.40 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |










