
MP4573GQBE-P | |
|---|---|
DigiKey Part Number | 1589-MP4573GQBE-PTR-ND - Tape & Reel (TR) 1589-MP4573GQBE-PCT-ND - Cut Tape (CT) 1589-MP4573GQBE-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4573GQBE-P |
Description | IC REG BUCK ADJ 2.5A 12QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 12-VFQFN |
EDA/CAD Models | MP4573GQBE-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 54V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Up to 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Grade Automotive |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package 12-QFN (2.5x3) |
Voltage - Input (Max) 60V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP4573GQBE-Z | Monolithic Power Systems Inc. | 4,647 | 1589-MP4573GQBE-ZCT-ND | RM13.32000 | Parametric Equivalent |
| MPQ4573GQBE-AEC1-P | Monolithic Power Systems Inc. | 1 | 1589-MPQ4573GQBE-AEC1-PCT-ND | RM19.35000 | Parametric Equivalent |
| MPQ4573GQBE-AEC1-Z | Monolithic Power Systems Inc. | 5,796 | 1589-MPQ4573GQBE-AEC1-ZCT-ND | RM17.97000 | Parametric Equivalent |
| MPQ4573GQBE-P | Monolithic Power Systems Inc. | 401 | 1589-MPQ4573GQBE-PCT-ND | RM17.45000 | Parametric Equivalent |
| MPQ4573GQBE-Z | Monolithic Power Systems Inc. | 2,926 | 1589-MPQ4573GQBE-ZCT-ND | RM16.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.70000 | RM14.70 |
| 10 | RM11.07900 | RM110.79 |
| 25 | RM10.17160 | RM254.29 |
| 100 | RM9.17390 | RM917.39 |
| 250 | RM8.69840 | RM2,174.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM8.41182 | RM4,205.91 |
| 1,000 | RM8.17597 | RM8,175.97 |
| 1,500 | RM8.05785 | RM12,086.77 |
| 2,500 | RM7.92698 | RM19,817.45 |
| 3,500 | RM7.85053 | RM27,476.85 |
| 5,000 | RM7.77695 | RM38,884.75 |
| Unit Price without VAT: | RM14.70000 |
|---|---|
| Unit Price with VAT: | RM16.17000 |

