
MP4573GQBE-Z | |
|---|---|
DigiKey Part Number | 1589-MP4573GQBE-ZTR-ND - Tape & Reel (TR) 1589-MP4573GQBE-ZCT-ND - Cut Tape (CT) 1589-MP4573GQBE-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4573GQBE-Z |
Description | IC REG BUCK ADJ 2.5A 12QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 12-VFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 54V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Up to 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Grade Automotive |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package 12-QFN (2.5x3) |
Voltage - Input (Max) 60V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP4573GQBE-P | Monolithic Power Systems Inc. | 245 | 1589-MP4573GQBE-PCT-ND | RM14.70000 | Parametric Equivalent |
| MPQ4573GQBE-AEC1-P | Monolithic Power Systems Inc. | 1 | 1589-MPQ4573GQBE-AEC1-PCT-ND | RM19.35000 | Parametric Equivalent |
| MPQ4573GQBE-AEC1-Z | Monolithic Power Systems Inc. | 5,796 | 1589-MPQ4573GQBE-AEC1-ZCT-ND | RM17.97000 | Parametric Equivalent |
| MPQ4573GQBE-P | Monolithic Power Systems Inc. | 401 | 1589-MPQ4573GQBE-PCT-ND | RM17.45000 | Parametric Equivalent |
| MPQ4573GQBE-Z | Monolithic Power Systems Inc. | 2,926 | 1589-MPQ4573GQBE-ZCT-ND | RM16.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.32000 | RM13.32 |
| 10 | RM9.99600 | RM99.96 |
| 25 | RM9.16600 | RM229.15 |
| 100 | RM8.25390 | RM825.39 |
| 250 | RM7.81868 | RM1,954.67 |
| 500 | RM7.71610 | RM3,858.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM6.97530 | RM34,876.50 |
| Unit Price without VAT: | RM13.32000 |
|---|---|
| Unit Price with VAT: | RM14.65200 |


