GRM1885C2A222JA01J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 7,990
Unit Price: RM0.43000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 5,780
Unit Price: RM0.43000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 29,204
Unit Price: RM0.43000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 7,600
Unit Price: RM0.43000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 321
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 461
Unit Price: RM1.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,000
Unit Price: RM1.38000
Datasheet

Parametric Equivalent


KEMET
In Stock: 16,298
Unit Price: RM1.30000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.25113
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.22885
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.18377
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.22565
Datasheet

Parametric Equivalent


TDK
In Stock: 42,830
Unit Price: RM0.71000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5,399
Unit Price: RM1.65000
Datasheet
2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C2A222JA01J

DigiKey Part Number
490-GRM1885C2A222JA01JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1885C2A222JA01J
Description
CAP CER 2200PF 100V C0G 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C2A222JA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.05972RM597.20
Manufacturers Standard Package
Unit Price without VAT:RM0.05972
Unit Price with VAT:RM0.06569