ECJ-5YB1E106M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 53
Unit Price: RM5.40000
Datasheet

Direct


TDK
In Stock: 4,851
Unit Price: RM4.41000
Datasheet

Direct


TDK
In Stock: 0
Unit Price: RM4.41000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,360
Unit Price: RM5.36000
Datasheet

Upgrade


KEMET
In Stock: 779
Unit Price: RM10.87000
Datasheet

Upgrade


KEMET
In Stock: 640
Unit Price: RM11.31000
Datasheet

Upgrade


KEMET
In Stock: 790
Unit Price: RM7.84000
Datasheet

Upgrade


TDK
In Stock: 1,273
Unit Price: RM4.41000
Datasheet

Similar


TDK
In Stock: 17,357
Unit Price: RM4.41000
Datasheet
10 µF ±20% 25V Ceramic Capacitor X5R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 25V Ceramic Capacitor X5R 1812 (4532 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-5YB1E106M

DigiKey Part Number
PCC2180TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-5YB1E106M
Description
CAP CER 10UF 25V X5R 1812
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X5R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-5YB1E106M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.175" L x 0.126" W (4.45mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes