CL03C470JB3NNWC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 28,184
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 26,120
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


TDK
In Stock: 60,140
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 71,759
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


WEC
In Stock: 315,000
Unit Price: RM0.00827

Parametric Equivalent


TDK
In Stock: 96,767
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 9,756
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 48,324
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 14,240
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 79,636
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.01447
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 16,131
Unit Price: RM1.46000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.05788
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 15,000
Unit Price: RM0.39000
Datasheet
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03C470JB3NNWC

DigiKey Part Number
1276-CL03C470JB3NNWCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL03C470JB3NNWC
Description
CAP CER 47PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500,000RM0.06159RM30,795.00
Unit Price without VAT:RM0.06159
Unit Price with VAT:RM0.06775