CL21B106KQQNNNF is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 2,280,475
Unit Price: RM0.87000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.14427
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 191,326
Unit Price: RM0.87000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 1,188,848
Unit Price: RM0.91000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 672,543
Unit Price: RM0.67000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.10090
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 239,630
Unit Price: RM0.67000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 32,739
Unit Price: RM0.71000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 84,182
Unit Price: RM0.71000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 196,252
Unit Price: RM0.71000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.12522

Direct


KYOCERA AVX
In Stock: 55,491
Unit Price: RM1.26000
Datasheet

Direct


Taiyo Yuden
In Stock: 17,155
Unit Price: RM1.02000
Datasheet

Direct


Taiyo Yuden
In Stock: 123,788
Unit Price: RM1.02000
Datasheet
10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B106KQQNNNF

DigiKey Part Number
CL21B106KQQNNNF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B106KQQNNNF
Description
CAP CER 10UF 6.3V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B106KQQNNNF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100,000RM0.10732RM10,732.00
Unit Price without VAT:RM0.10732
Unit Price with VAT:RM0.11805