CL21B106KQQNNWE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 32,739
Unit Price: RM0.71000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 84,182
Unit Price: RM0.71000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.10732
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 196,252
Unit Price: RM0.71000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.09564
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: RM1.54000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5,025
Unit Price: RM1.58000
Datasheet

Parametric Equivalent


KEMET
In Stock: 53
Unit Price: RM2.72000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.71073
Datasheet

Parametric Equivalent


KEMET
In Stock: 46,884
Unit Price: RM2.64000
Datasheet

Parametric Equivalent


Holy Stone Enterprise Co., Ltd.
In Stock: 0
Unit Price: RM0.20694
Datasheet

Parametric Equivalent


TDK
In Stock: 158,774
Unit Price: RM1.46000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 57,333
Unit Price: RM2.25000
Datasheet

Parametric Equivalent


TDK
In Stock: 239,268
Unit Price: RM1.42000
Datasheet
10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B106KQQNNWE

DigiKey Part Number
1276-CL21B106KQQNNWETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B106KQQNNWE
Description
CAP CER 10UF 6.3V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.12522RM1,252.20
Unit Price without VAT:RM0.12522
Unit Price with VAT:RM0.13774